
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.423" (10.75mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.345" (8.76mm) | |
Pad Layout Dimension | Circular - 0.066" (1.68mm) (TH) | |
Operating Force - Initial | 20.39gf | |
Operating Force - Mid Compression | 91.77gf | |
Plunger Size | 0.040" (1.02mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

