892-70-020-10-003101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 5.967
Unit Price: €0.49000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.82104
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.90203
Datasheet

Similar


Harwin Inc.
In Stock: 2.647
Unit Price: €0.89000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-70-020-10-003101

DigiKey Part Number
892-70-020-10-003101-ND
Manufacturer
Manufacturer Product Number
892-70-020-10-003101
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.335" (8.51mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.553" (14.04mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68691-420HLFAmphenol CS (FCI)5.967609-6378-ND€0.49000Similar
78548-220HLFAmphenol CS (FCI)078548-220HLF-ND€0.82104Similar
92417-220HAmphenol CS (FCI)092417-220H-ND€0.90203Similar
M20-9971046Harwin Inc.2.647952-2327-ND€0.89000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
750€1.08065€810.49
Manufacturers Standard Package
Unit Price without VAT:€1.08065
Unit Price with VAT:€1.29678