Parametric Equivalent
Similar

851-83-044-30-001101 | |
|---|---|
DigiKey Part Number | 851-83-044-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 851-83-044-30-001101 |
Description | CONN SOCKET 44POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.203" (5.16mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 851-83-044-30-136101 | Preci-Dip | 0 | 851-83-044-30-136101-ND | €14.42067 | Parametric Equivalent |
| LPPB441NFSC-RC | Sullins Connector Solutions | 0 | LPPB441NFSC-RC-ND | €2.75905 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | €9.78150 | €782.52 |
| Unit Price without VAT: | €9.78150 |
|---|---|
| Unit Price with VAT: | €11.73780 |















