Similar
Similar
Similar
Similar

802-80-046-10-001101 | |
|---|---|
DigiKey Part Number | 802-80-046-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-80-046-10-001101 |
Description | CONN HEADER VERT 46POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 46 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.191" (4.85mm) |
Series | Contact Length - Post 0.121" (3.08mm) |
Packaging Bulk | Overall Contact Length 0.438" (11.12mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67997-146HLF | Amphenol CS (FCI) | 110 | 67997-146HLF-ND | €3.30000 | Similar |
| 77313-101-46LF | Amphenol CS (FCI) | 0 | 77313-101-46LF-ND | €1.47585 | Similar |
| 77313-802-46LF | Amphenol CS (FCI) | 1.082 | 77313-802-46LF-ND | €2.13000 | Similar |
| 961246-6404-AR | 3M | 0 | 3M9466-46-ND | €3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €3.90142 | €936.34 |
| Unit Price without VAT: | €3.90142 |
|---|---|
| Unit Price with VAT: | €4.68170 |





