
Category | Termination Solder |
Manufacturer Preci-Dip | Pitch - Post 0.050" (1.27mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Part Status Active | Contact Material - Post Brass |
Type BGA | Housing Material FR4 Epoxy Glass |
Number of Positions or Pins (Grid) 400 (20 x 20) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.086" (2.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Brass | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €254.74667 | €4,585.44 |
| Unit Price without VAT: | €254.74667 |
|---|---|
| Unit Price with VAT: | €305.69600 |

