450-V3-208-00-006101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 4.860
Unit Price: €1.27000
Datasheet

Similar


Molex
In Stock: 536
Unit Price: €0.68000
Datasheet

Similar


Molex
In Stock: 299
Unit Price: €1.24000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.45226
Datasheet

Similar


Molex
In Stock: 4.241
Unit Price: €0.43000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.42281
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.45585
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-V3-208-00-006101

DigiKey Part Number
450-V3-208-00-006101-ND
Manufacturer
Manufacturer Product Number
450-V3-208-00-006101
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Contact Length - Post
0.114" (2.90mm)
Series
Overall Contact Length
0.394" (10.00mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897080Molex4.860WM13106-ND€1.27000Similar
0010897081Molex536WM50022-08-ND€0.68000Similar
0010897082Molex299WM50012-08-ND€1.24000Similar
0702800672Molex00702800672-ND€0.45226Similar
0702871002Molex4.241WM16610-ND€0.43000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€1.63694€1,636.94
Manufacturers Standard Package
Unit Price without VAT:€1.63694
Unit Price with VAT:€1.96433