Connector Header Through Hole 38 position 0.070" (1.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-80-138-00-012101

DigiKey Part Number
350-80-138-00-012101-ND
Manufacturer
Manufacturer Product Number
350-80-138-00-012101
Description
CONN HEADER VERT 38POS 1.78MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.070" (1.78mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.154" (3.91mm)
Mfr
Contact Length - Post
0.163" (4.15mm)
Series
Overall Contact Length
0.475" (12.07mm)
Packaging
Bulk
Insulation Height
0.112" (2.85mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€4.25140€1,062.85
Unit Price without VAT:€4.25140
Unit Price with VAT:€5.10168