Pin Receptacle Connector No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15047-87-3920

DigiKey Part Number
1212-15047-87-3920-ND
Manufacturer
Manufacturer Product Number
15047-87-3920
Description
PIN RECEPTACLE CONNECTOR 0.027"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.142" (3.60mm)
Manufacturer
Preci-Dip
Socket Depth
0.217" (5.51mm)
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Tail Type
No Tail
Contact Finish Thickness
5.00µin (0.127µm)
Termination
Solder
Insertion Force
0.90N
Length - Overall
0.264" (6.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.000€0.32923€3,292.30
Manufacturers Standard Package
Unit Price without VAT:€0.32923
Unit Price with VAT:€0.39508