
PLD3300-20FC01-48B | |
|---|---|
DigiKey Part Number | 4953-PLD3300-20FC01-48B-ND |
Manufacturer | Powerland Technology, Inc. |
Manufacturer Product Number | PLD3300-20FC01-48B |
Description | DC-DC BI-DIRECTIONAL CONVERTER |
Customer Reference | |
Detailed Description | Enclosed, Bidirectional DC DC Converter 1 Output 48V 70A 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 70A |
Manufacturer Powerland Technology, Inc. | Power (Watts) 3.36kW |
Packaging Bulk | Voltage - Isolation 500 V |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed, Bidirectional | Efficiency 97% |
Voltage - Input (Min) 40V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Input (Max) 60V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.51" L x 3.29" W x 0.71" H (114.6mm x 83.5mm x 18.0mm) |
Voltage - Output 1 48V |

