
R5020810RSWA | |
|---|---|
DigiKey Part Number | R5020810RSWA-ND |
Manufacturer | |
Manufacturer Product Number | R5020810RSWA |
Description | DIODE STANDARD 800V 100A DO205AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 100A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 45 mA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-205AA (DO-8) |
Current - Average Rectified (Io) 100A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.7 V @ 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €99.61900 | €2,988.57 |
| Unit Price without VAT: | €99.61900 |
|---|---|
| Unit Price with VAT: | €119.54280 |

