
POE-GIG-DVR-D | |
|---|---|
DigiKey Part Number | 3426-POE-GIG-DVR-DTB-ND |
Manufacturer | |
Manufacturer Product Number | POE-GIG-DVR-D |
Description | Power + Data Driver POE Door |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Category | Current - Output 2 A |
Manufacturer Powerbx Inc. | Power (Watts) - Per Port 10W |
Packaging Bulk | Compliance IEEE802.3af |
Part Status Active | Data Rate 10/100 Mbps |
Type Passive Injector | Mounting Type Desktop |
Voltage - Input 37V ~ 57V | Note AC Power Cord Included |
Number of Ports 1 | Input Connector RJ45 (Data, Power) |
Voltage - Output 5V | Output Connector Micro USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.64000 | €109.64 |
| 5 | €106.23800 | €531.19 |
| 10 | €101.98800 | €1,019.88 |
| 20 | €97.73850 | €1,954.77 |
| 50 | €93.48900 | €4,674.45 |
| 100 | €89.23950 | €8,923.95 |
| 200 | €72.24150 | €14,448.30 |
| Unit Price without VAT: | €109.64000 |
|---|---|
| Unit Price with VAT: | €131.56800 |

