
TOP249R-TL | |
|---|---|
DigiKey Part Number | 596-1102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOP249R-TL |
Description | IC OFFLINE SWITCH FLYBACK TO263 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-263-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP249R-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 66.8% | |
Frequency - Switching | 66kHz ~ 132kHz | |
Power (Watts) | 79 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |
Supplier Device Package | TO-263-7C | |
Mounting Type | Surface Mount | |
Base Product Number |

