Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B
8-BSMD

TOP243GN-TL

DigiKey Part Number
596-TOP243GN-TLTR-ND - Tape & Reel (TR)
596-TOP243GN-TLCT-ND - Cut Tape (CT)
596-TOP243GN-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TOP243GN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
66.5%
Frequency - Switching
66kHz ~ 132kHz
Power (Watts)
25 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.85000€1.85
100€1.52700€152.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.29951€1,299.51
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.22000