
RDK-707Q | |
|---|---|
DigiKey Part Number | 596-RDK-707Q-ND |
Manufacturer | |
Manufacturer Product Number | RDK-707Q |
Description | EVAL BOARD FOR LNK3209GQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK3209GQ LinkSwitch®-TN2Q 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 15V | |
Current - Output | - | |
Voltage - Input | 30V ~ 550V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LNK3209GQ | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.06000 | €86.06 |
| Unit Price without VAT: | €86.06000 |
|---|---|
| Unit Price with VAT: | €103.27200 |

