


INN3676C-H603-TL | |
|---|---|
DigiKey Part Number | 596-INN3676C-H603-TLTR-ND - Tape & Reel (TR) 596-INN3676C-H603-TLCT-ND - Cut Tape (CT) 596-INN3676C-H603-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3676C-H603-TL |
Description | 36 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 75kHz InSOP-24D |
Category | Frequency - Switching 75kHz |
Manufacturer Power Integrations | Power (Watts) 40 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 725V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 100 | €1.25830 | €125.83 |
| 1.000 | €1.07087 | €1,070.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.07088 | €2,141.76 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |

