


INN3165C-H113-TL | |
|---|---|
DigiKey Part Number | 596-INN3165C-H113-TLTR-ND - Tape & Reel (TR) 596-INN3165C-H113-TLCT-ND - Cut Tape (CT) 596-INN3165C-H113-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3165C-H113-TL |
Description | 25 W (85-265 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 80kHz InSOP-24D |
Datasheet | Datasheet |
Category | Frequency - Switching 80kHz |
Manufacturer Power Integrations | Power (Watts) 30 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 100 | €0.95870 | €95.87 |
| 1.000 | €0.81590 | €815.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.81591 | €1,631.82 |
| 10.000 | €0.69692 | €6,969.20 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

