


INN3164C-H111-TL | |
|---|---|
DigiKey Part Number | 596-INN3164C-H111-TLTR-ND - Tape & Reel (TR) 596-INN3164C-H111-TLCT-ND - Cut Tape (CT) 596-INN3164C-H111-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3164C-H111-TL |
Description | 20 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Category | Power (Watts) 25 W |
Manufacturer Power Integrations | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
Frequency - Switching 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 100 | €0.80890 | €80.89 |
| 1.000 | €0.68842 | €688.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.68843 | €1,376.86 |
| 10.000 | €0.58643 | €5,864.30 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

