
803-010-02M12-37SPN | |
|---|---|
DigiKey Part Number | 2992-803-010-02M12-37SPN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-010-02M12-37SPN |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Circular Connector Standard 37/37 Male Pins/Female Sockets Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Glenair | Fastening Type Bayonet Lock |
Series | Housing Material Aluminum |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 5A |
Convert To (Adapter End) Female Sockets | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert (Convert From) 12-37 | Orientation (Convert From) N (Normal) |
Shell Size - Insert (Convert To) 12-37 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert From) 37 | Housing Finish Electroless Nickel |
Number of Positions (Convert To) 37 | Base Product Number |

