Image for 801-007-16ZN6-7SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-007-16ZN6-7SA

DigiKey Part Number
2992-801-007-16ZN6-7SA-ND
Manufacturer
Glenair
Manufacturer Product Number
801-007-16ZN6-7SA
Description
CIRCULAR MIL SPEC CONNECTOR 7P S
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Olive Drab Zinc Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Sealed
Connector Type
Features
Coupling Nut
Number of Positions
7
Shielding
Shell Size - Insert
6-7
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
N (Normal)
Applications
Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate €34.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.