Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-12-2#/BULK

DigiKey Part Number
501-B-12-2#/BULK-ND
Manufacturer
Manufacturer Product Number
B-12-2#/BULK
Description
TEST LEAD BANANA TO BANANA 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Single, Stackable
Manufacturer
Pomona Electronics
Cable Length
12.0" (304.80mm)
Series
Type
Patch Cord
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Voltage - Rated
5000VDC (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€7.73528€3,867.64
Unit Price without VAT:€7.73528
Unit Price with VAT:€9.28234