Cable Assembly Bantam Plug (2) to RJ45, 8p8c 8.00' (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Bantam Plug (2) to RJ45, 8p8c 8.00' (2.44m)
Who is Pomona Electronics?

6320-96

DigiKey Part Number
501-1374-ND
Manufacturer
Manufacturer Product Number
6320-96
Description
CBL ASSY PLUG BANTAM TO RJ45 8'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Bantam Plug (2) to RJ45, 8p8c 8.00' (2.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Bantam Plug (2) to RJ45, 8p8c
Length
8.00' (2.44m)
Cable Type
Round
Color
Multiple
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€117.89000€117.89
Manufacturers Standard Package
Unit Price without VAT:€117.89000
Unit Price with VAT:€141.46800