5700-6 is Obsolete and no longer manufactured.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5700-6 | |
|---|---|
DigiKey Part Number  | 5700-6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5700-6  | 
Description  | ADAPT 8/32 SCRW TO BAN JACK BLUE  | 
Customer Reference  | |
Detailed Description  | Adapter Connector 8/32" Threaded Screw To Banana Jack Blue  | 
Datasheet  | Datasheet | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pomona Electronics  | |
Series  | -  | |
Part Status  | Obsolete  | |
Convert From (Adapter End)  | 8/32" Threaded Screw  | |
Convert To (Adapter End)  | Banana Jack  | |
Features  | -  | |
Color  | Blue  | 
Obsolete



