Similar

5547-48-2 | |
|---|---|
DigiKey Part Number | 5547-48-2-ND |
Manufacturer | |
Manufacturer Product Number | 5547-48-2 |
Description | TEST LEAD BANANA TO BANANA 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle DMM Test Leads 1500VAC, DC (1.5kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed, Right Angle | |
Cable Length | 48.0" (1219.20mm) | |
Type | DMM Test Leads | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1500VAC, DC (1.5kV) | |
Ratings | - | |
Current Rating (Amps) | 10A |



