5343-C-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 18
Unit Price: €37.00000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5343-C-48

DigiKey Part Number
5343-C-48-ND
Manufacturer
Manufacturer Product Number
5343-C-48
Description
TEST LEAD BNC TO BANANA 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) BNC, Male Plug To Banana Plug, Single, Sheathed - Retractable (2) Test Lead 30VAC, 60VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Configuration
BNC to Banana
1st Connector
BNC, Male Plug
2nd Connector
Banana Plug, Single, Sheathed - Retractable (2)
Cable Length
48.0" (1219.20mm)
Wire Gauge
20 AWG
Cable Type
RG-58C/U
Voltage - Rated
30VAC, 60VDC
Temperature Range
122°F (50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black Cable, Black and Red Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes