Similar



4964-SS-360 | |
|---|---|
DigiKey Part Number | 4964-SS-360-ND |
Manufacturer | |
Manufacturer Product Number | 4964-SS-360 |
Description | COAX CBL BNC TO BNC 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 360.0" (9.1m) 30.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 10 kHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 50°C | |
Ingress Protection | - |






