3770-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 474
Unit Price: €13.67000
Datasheet

Similar


Pomona Electronics
In Stock: 441
Unit Price: €13.67000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3770-1

DigiKey Part Number
3770-1-ND
Manufacturer
Manufacturer Product Number
3770-1
Description
CONN BIND POST KNURLED BROWN
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Brown Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Type
Standard
Head Style
Knurled
Termination
Threaded and Turret
Termination Thread
8-32
Current Rating (Amps)
15 A
Material - Body
Tellurium Copper
Plating - Body
Gold
Color
Brown
Cross Hole Diameter
0.096" (2.43mm)
Head Size
0.440" OD (11.18mm)
Material - Insulation
Polycarbonate (PC)
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
0.070" ~ 0.250" (1.77mm ~ 6.35mm)
Voltage Rating
33Vrms/70VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes