
3561-2# | |
|---|---|
DigiKey Part Number | 501-3561-2#-ND |
Manufacturer | |
Manufacturer Product Number | 3561-2# |
Description | TEST ADAPTER .040 PIN (RED) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Pin, 0.040" Dia To Banana Jack Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Pin, 0.040" Dia | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.53200 | €3,266.00 |
| Unit Price without VAT: | €6.53200 |
|---|---|
| Unit Price with VAT: | €7.83840 |

