1613-12-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 4.887
Unit Price: €1.02000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1613-12-0

DigiKey Part Number
1613-12-0-ND
Manufacturer
Manufacturer Product Number
1613-12-0
Description
MICRO HOOK TO MICRO HOOK 12"
Customer Reference
Detailed Description
12.0" (304.80mm) Micro Hook To Micro Hook Test Lead 30VAC, 60VDC 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Micro Hook
2nd Connector
Micro Hook
Cable Length
12.0" (304.80mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
30VAC, 60VDC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes