1383-C-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 18
Unit Price: €58.63000
Datasheet

Similar


Pomona Electronics
In Stock: 1
Unit Price: €50.39000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1383-C-36

DigiKey Part Number
1383-C-36-ND
Manufacturer
Manufacturer Product Number
1383-C-36
Description
COAX CBL BNC TO BNC 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 18
Unit Price: €58.63000
COAX CABLE BNC TO BNC 5'
In-Stock: 1
Unit Price: €50.39000