
GVA.02.0 | |
|---|---|
DigiKey Part Number | 2784-GVA.02.0-ND |
Manufacturer | |
Manufacturer Product Number | GVA.02.0 |
Description | GENEVA SOM CAT M/NBIOT/2G /GNSS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Point Labs | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €81.48810 | €8,148.81 |
| Unit Price without VAT: | €81.48810 |
|---|---|
| Unit Price with VAT: | €97.78572 |

