



SEN-30010-K | |
|---|---|
DigiKey Part Number | 3405-SEN-30010-K-ND |
Manufacturer | |
Manufacturer Product Number | SEN-30010-K |
Description | MCP9601 K-TYPE THERMOCOUPLE 1-CH |
Customer Reference | |
Detailed Description | MCP9601 Thermocouple Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Playing With Fusion, Inc | Function Thermocouple |
Packaging Retail Package | Utilized IC / Part MCP9601 |
Part Status Active | Contents Board(s) |
Platform Qwiic, STEMMA QT | Interconnect System STEMMA QT (DUELink/Qwiic) |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.36000 | €20.36 |
| Unit Price without VAT: | €20.36000 |
|---|---|
| Unit Price with VAT: | €24.43200 |


