
PIM751 | |
|---|---|
DigiKey Part Number | 1778-PIM751-ND |
Manufacturer | |
Manufacturer Product Number | PIM751 |
Description | NOODLE ADAPTERS FOR TINY FX (PAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Board Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Adapter Board | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.12000 | €9.12 |
| Unit Price without VAT: | €9.12000 |
|---|---|
| Unit Price with VAT: | €10.94400 |

