




PIM728 | |
|---|---|
DigiKey Part Number | 1778-PIM728-ND |
Manufacturer | |
Manufacturer Product Number | PIM728 |
Description | TINY FX W LED EFFECTS BOARD ONLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CYW43439, RM2, RP2040 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | CYW43439, RM2, RP2040 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.96000 | €17.96 |
| Unit Price without VAT: | €17.96000 |
|---|---|
| Unit Price with VAT: | €21.55200 |

