
PIM181 | |
|---|---|
DigiKey Part Number | 1778-1013-ND |
Manufacturer | |
Manufacturer Product Number | PIM181 |
Description | ENVIRO PHAT (INDIVIDUAL) |
Customer Reference | |
Detailed Description | ADS1015, BMP280, LSM303D, TCS3472 Accelerometer, Light, Magnetometer, Pressure, Temperature Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Accelerometer, Light, Magnetometer, Pressure, Temperature | |
Utilized IC / Part | ADS1015, BMP280, LSM303D, TCS3472 | |
Contents | Board(s) | |
Note | - |

