Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1401TS2025

DigiKey Part Number
2010-1294-2-ND - Tape & Reel (TR)
2010-1294-1-ND - Cut Tape (CT)
2010-1294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-1401TS2025
Description
SWITCH REED SPST-NO 1A 140V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
200 V
Manufacturer
PIC GmbH
Power - Rated
10W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operate Time
1 ms
Part Status
Active
Release Time
0.4 ms
Type
Glass Body Reed
Mounting Type
Surface Mount
Circuit
SPST-NO
Termination Style
Axial
Operate Range
20 ~ 25AT
Length - Overall
0.724" (18.40mm)
Release Range
4AT
Size - Body
0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm)
Current - Switching
1A (AC/DC)
Operating Temperature
-60°C ~ 155°C
Voltage - Switching AC
140 V
Current - Carry
1.2A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.64300€6.43
25€0.59840€14.96
100€0.53370€53.37
250€0.49440€123.60
500€0.46702€233.51
1.000€0.44188€441.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.51530€1,288.25
5.000€0.49065€2,453.25
7.500€0.47754€3,581.55
12.500€0.46234€5,779.25
17.500€0.45310€7,929.25
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200