
PMC-1001T1015 | |
|---|---|
DigiKey Part Number | 2010-1273-2-ND - Tape & Reel (TR) 2010-1273-1-ND - Cut Tape (CT) 2010-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001T1015 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 180 V |
Manufacturer PIC GmbH | Power - Rated 10W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 0.5 ms |
Part Status Active | Release Time 0.3 ms |
Type Glass Body Reed | Mounting Type Surface Mount |
Circuit SPST-NO | Termination Style Axial |
Operate Range 10 ~ 15AT | Length - Overall 0.640" (16.26mm) |
Release Range 4AT | Size - Body 0.394" L x 0.079" W x 0.091" H (10.00mm x 2.00mm x 2.30mm) |
Current - Switching 700mA (AC/DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 130 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.75800 | €7.58 |
| 25 | €0.70520 | €17.63 |
| 100 | €0.62860 | €62.86 |
| 250 | €0.58232 | €145.58 |
| 500 | €0.55024 | €275.12 |
| 1.000 | €0.52088 | €520.88 |
| 2.500 | €0.48635 | €1,215.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.57931 | €2,896.55 |
| 10.000 | €0.55398 | €5,539.80 |
| 15.000 | €0.54062 | €8,109.30 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |


