
PMC-1001S1015 | |
|---|---|
DigiKey Part Number | 2010-1270-2-ND - Tape & Reel (TR) 2010-1270-1-ND - Cut Tape (CT) 2010-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001S1015 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-1001S1015 Models |
Category | Voltage - Switching DC 180 V |
Manufacturer PIC GmbH | Power - Rated 10W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 0.5 ms |
Part Status Active | Release Time 0.3 ms |
Type Glass Body Reed | Mounting Type Surface Mount |
Circuit SPST-NO | Termination Style Axial |
Operate Range 10 ~ 15AT | Length - Overall 0.512" (13.00mm) |
Release Range 4AT | Size - Body 0.071" Dia x 0.394" L (1.80mm x 10.00mm) |
Current - Switching 700mA (AC/DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 130 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.60400 | €6.04 |
| 25 | €0.56280 | €14.07 |
| 100 | €0.50180 | €50.18 |
| 250 | €0.46484 | €116.21 |
| 500 | €0.43902 | €219.51 |
| 1.000 | €0.41533 | €415.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.47780 | €1,433.40 |
| 6.000 | €0.45521 | €2,731.26 |
| 9.000 | €0.44321 | €3,988.89 |
| 15.000 | €0.42931 | €6,439.65 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |


