
MS-332-5-3-0500 | |
|---|---|
DigiKey Part Number | 2010-1218-ND |
Manufacturer | |
Manufacturer Product Number | MS-332-5-3-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer PIC GmbH | Termination Style Wire Leads |
Packaging Bulk | Frequency 500 Hz |
Part Status Active | Must Operate 20 ~ 25AT |
Type Reed Switch | Operating Temperature -20°C ~ 85°C |
Output Type SPST-NO | Package / Case Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| 10 | €2.31900 | €23.19 |
| 50 | €2.02940 | €101.47 |
| 100 | €1.91540 | €191.54 |
| 250 | €1.77760 | €444.40 |
| 500 | €1.68372 | €841.86 |
| 1.000 | €1.59902 | €1,599.02 |
| 2.500 | €1.50088 | €3,752.20 |
| 5.000 | €1.43662 | €7,183.10 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.31200 |

