
MS-328-5-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1205-ND |
Manufacturer | |
Manufacturer Product Number | MS-328-5-2-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer PIC GmbH | Termination Style Wire Leads |
Packaging Bulk | Frequency 400 Hz |
Part Status Active | Must Operate 15 ~ 20AT |
Type Reed Switch | Operating Temperature -20°C ~ 85°C |
Output Type SPST-NO | Package / Case Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 10 | €2.73700 | €27.37 |
| 25 | €2.53720 | €63.43 |
| 100 | €2.26020 | €226.02 |
| 250 | €2.09864 | €524.66 |
| 500 | €1.98892 | €994.46 |
| 1.000 | €1.89017 | €1,890.17 |
| 2.500 | €1.77606 | €4,440.15 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €3.91200 |

