
MS-2431-7-1-0300 | |
|---|---|
DigiKey Part Number | 2010-1254-ND |
Manufacturer | |
Manufacturer Product Number | MS-2431-7-1-0300 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer PIC GmbH | Termination Style Wire Leads |
Packaging Bulk | Frequency 200 Hz |
Part Status Active | Must Operate 10 ~ 15AT |
Type Reed Switch | Operating Temperature -20°C ~ 85°C |
Output Type SPST-NC | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.53000 | €5.53 |
| 10 | €4.61500 | €46.15 |
| 50 | €4.03540 | €201.77 |
| 100 | €3.81270 | €381.27 |
| 250 | €3.54680 | €886.70 |
| 500 | €3.36806 | €1,684.03 |
| 1.000 | €3.20839 | €3,208.39 |
| 2.500 | €3.02525 | €7,563.13 |
| Unit Price without VAT: | €5.53000 |
|---|---|
| Unit Price with VAT: | €6.63600 |

