
MS-228-4-3-0500 | |
|---|---|
DigiKey Part Number | 2010-1165-ND |
Manufacturer | |
Manufacturer Product Number | MS-228-4-3-0500 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer PIC GmbH | Termination Style Wire Leads |
Packaging Bulk | Frequency 100 Hz |
Part Status Active | Must Operate 20 ~ 25AT |
Type Reed Switch | Operating Temperature -20°C ~ 85°C |
Output Type SPDT | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.99000 | €5.99 |
| 10 | €4.99100 | €49.91 |
| 50 | €4.36380 | €218.19 |
| 100 | €4.12350 | €412.35 |
| 250 | €3.83728 | €959.32 |
| 500 | €3.64508 | €1,822.54 |
| 1.000 | €3.47356 | €3,473.56 |
| 2.500 | €3.27705 | €8,192.62 |
| Unit Price without VAT: | €5.99000 |
|---|---|
| Unit Price with VAT: | €7.18800 |

