
MS-108-4-2 | |
|---|---|
DigiKey Part Number | 2010-1095-ND |
Manufacturer | |
Manufacturer Product Number | MS-108-4-2 |
Description | SWITCH REED SPDT 250MA 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPDT 15 ~ 20AT Operate Range 5W 250mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-108-4-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPDT | |
Operate Range | 15 ~ 20AT | |
Release Range | 5AT | |
Current - Switching | 250mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.878" (22.30mm) | |
Size - Body | 0.878" L x 0.130" W x 0.165" H (22.30mm x 3.30mm x 4.20mm) | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 1.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.04000 | €7.04 |
| 10 | €5.85800 | €58.58 |
| 25 | €5.42600 | €135.65 |
| 200 | €4.58655 | €917.31 |
| 400 | €4.35560 | €1,742.24 |
| 600 | €4.23195 | €2,539.17 |
| 1.000 | €4.08795 | €4,087.95 |
| Unit Price without VAT: | €7.04000 |
|---|---|
| Unit Price with VAT: | €8.44800 |

