
MS-104-3-2 | |
|---|---|
DigiKey Part Number | 2010-1082-ND |
Manufacturer | |
Manufacturer Product Number | MS-104-3-2 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-104-3-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.449" (11.40mm) | |
Size - Body | 0.449" L x 0.106" W x 0.110" H (11.40mm x 2.70mm x 2.80mm) | |
Height Above Board | 0.110" (2.80mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €2.11900 | €21.19 |
| 25 | €2.00440 | €50.11 |
| 100 | €1.84070 | €184.07 |
| 250 | €1.73876 | €434.69 |
| 500 | €1.66486 | €832.43 |
| 1.000 | €1.59378 | €1,593.78 |
| 2.500 | €1.50397 | €3,759.93 |
| 5.000 | €1.43915 | €7,195.75 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €2.91600 |

