
HS-2212M-05-0300 | |
|---|---|
DigiKey Part Number | 2010-1027-ND |
Manufacturer | |
Manufacturer Product Number | HS-2212M-05-0300 |
Description | SEN UNIPOLAR SW CURRENT W LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Unipolar Switch Magnet Current Wire Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer PIC GmbH | Voltage - Supply 3V ~ 24V |
Packaging Bulk | Must Operate 6mT |
Part Status Active | Must Release 4mT |
Type Unipolar Switch | Operating Temperature -20°C ~ 85°C |
Output Type Current | Package / Case Cylinder, Threaded - M12 |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.05000 | €10.05 |
| 5 | €9.09000 | €45.45 |
| 10 | €8.73400 | €87.34 |
| 25 | €8.30880 | €207.72 |
| 50 | €8.01800 | €400.90 |
| 100 | €7.75120 | €775.12 |
| 500 | €7.21386 | €3,606.93 |
| 1.000 | €7.01359 | €7,013.59 |
| Unit Price without VAT: | €10.05000 |
|---|---|
| Unit Price with VAT: | €12.06000 |

