
PIS-1569 | |
|---|---|
DigiKey Part Number | 1910-PIS-1569-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1569 |
Description | PI SUPPLY MICRO:BIT BREAKOUT BOA |
Customer Reference | |
Detailed Description | Breakout Board Interface micro:bit Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Interface | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.58000 | €18.58 |
| Unit Price without VAT: | €18.58000 |
|---|---|
| Unit Price with VAT: | €22.29600 |

