


PRTD10-1K-FG | |
|---|---|
DigiKey Part Number | 4235-PRTD10-1K-FG-ND |
Manufacturer | |
Manufacturer Product Number | PRTD10-1K-FG |
Description | RTD 1K0HM PROBE SENSOR |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Cylindrical Probe, Ceramic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.1% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -75°C ~ 540°C | |
Termination | Wire Leads | |
Accuracy | ±0.3°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic |



