
3281122 | |
|---|---|
DigiKey Part Number | 277-17948-ND |
Manufacturer | |
Manufacturer Product Number | 3281122 |
Description | FEED-THROUGH TERMINAL BLOCK CONN |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Bolt and Nut, Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 690V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |

