19 Position Terminal Block Green Middle 64.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273776

DigiKey Part Number
277-3273776-ND
Manufacturer
Manufacturer Product Number
3273776
Description
TERM BLK 19POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Green Middle 64.8mm
Datasheet
 Datasheet
EDA/CAD Models
3273776 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
32 A
Series
Voltage - IEC
800 V
Packaging
Bulk
Features
Block of 9
Part Status
Active
Housing Color
Green
Type
Middle
Length
1.799" (45.70mm)
Mounting Type
DIN Rail
Height (Max)
1.217" (30.90mm)
Number of Positions
19
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
64.8mm
Operating Temperature
-60°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.60000€9.60
Unit Price without VAT:€9.60000
Unit Price with VAT:€11.52000