Cable Sleeve Plug For PLUSCON CES Cable Sleeves and Sealing Frames
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3063963

DigiKey Part Number
277-15224-ND
Manufacturer
Manufacturer Product Number
3063963
Description
CABLE SLEEVE PLUG 7MM DIA BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Sleeve Plug For PLUSCON CES Cable Sleeves and Sealing Frames
Datasheet
 Datasheet
EDA/CAD Models
3063963 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Sleeve Plug
For Use With/Related Products
PLUSCON CES Cable Sleeves and Sealing Frames
Material
Polyamide (PA), Nylon
Features
Diameter - 0.28" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.01000€2.01
Unit Price without VAT:€2.01000
Unit Price with VAT:€2.41200