3000562 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 7.647
Unit Price: €0.98000
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000562

DigiKey Part Number
3000562-ND
Manufacturer
Manufacturer Product Number
3000562
Description
CONN TERM BLK FEED THRU 10-20AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes